8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX118CPI+

DigiKey Part Number
MAX118CPI+-ND
Manufacturer
Manufacturer Product Number
MAX118CPI+
Description
IC ADC 8BIT 28-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX118CPI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
1M
Features
Selectable Address
Number of Inputs
8
Operating Temperature
0°C ~ 70°C
Input Type
Single Ended
Package / Case
28-DIP (0.600", 15.24mm)
Data Interface
Parallel
Supplier Device Package
28-PDIP
Configuration
MUX-S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 1 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,24000 €17,24 €
1413,40286 €187,64 €
2812,78500 €357,98 €
11211,85741 €1 328,03 €
25211,46052 €2 888,05 €
50411,18609 €5 637,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,24000 €
Unit Price with VAT:20,68800 €