
MAX11801ETC/V+ | |
|---|---|
DigiKey Part Number | MAX11801ETC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11801ETC/V+ |
Description | IC TSC 4 WIRE RES 12-TQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11801ETC/V+ Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Touchscreen 4 Wire Resistive | Package / Case 12-WQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 12-TQFN (4x4) |
Interface I2C, Serial | Base Product Number |
Voltage - Supply 1.7V ~ 3.6V |

