16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1179BCUI+

DigiKey Part Number
MAX1179BCUI+-ND
Manufacturer
Manufacturer Product Number
MAX1179BCUI+
Description
IC ADC 16BIT 28-TSSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1179BCUI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
135k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.