10 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11625EEG+T

DigiKey Part Number
MAX11625EEG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11625EEG+T
Description
IC ADC 10BIT 24-QSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11625EEG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
300k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
16
Package / Case
24-SSOP (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
24-QSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,45444 €13 636,10 €
Manufacturers Standard Package
Unit Price without VAT:5,45444 €
Unit Price with VAT:6,54533 €