
MAX11615EVSYS+ | |
|---|---|
DigiKey Part Number | MAX11615EVSYS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11615EVSYS+ |
Description | EVALUATION SYSTEM FOR MAX11615 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11615 - 8, 10, 12 Bit 94.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 94.4k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface I2C, Serial |
Packaging Box | Utilized IC / Part MAX11615 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 8, 10, 12 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 € | 257,23 € |
| Unit Price without VAT: | 257,23000 € |
|---|---|
| Unit Price with VAT: | 308,67600 € |

