
MAX11606EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX11606EUA+TTR-ND - Tape & Reel (TR) 175-MAX11606EUA+TCT-ND - Cut Tape (CT) 175-MAX11606EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11606EUA+T |
Description | IC ADC 10BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11606EUA+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 94.4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-uMAX/uSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,30400 € | 82,60 € |
| 100 | 2,99960 € | 299,96 € |
| 250 | 2,87376 € | 718,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,61886 € | 6 547,15 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,62800 € |

