
MAX114EAG+T | |
|---|---|
DigiKey Part Number | MAX114EAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX114EAG+T |
Description | IC ADC 8BIT 24-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX114EAG+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1M | Features Selectable Address |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 24-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

