
MAX1134BCAP+ | |
|---|---|
DigiKey Part Number | 505-MAX1134BCAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1134BCAP+ |
Description | IC ADC 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP |
EDA/CAD Models | MAX1134BCAP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 3.135V ~ 3.465V |
Number of Bits 16 | Voltage - Supply, Digital 3.135V ~ 3.465V |
Sampling Rate (Per Second) 150k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

