
MAX11338ATJ+T | |
|---|---|
DigiKey Part Number | MAX11338ATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11338ATJ+T |
Description | IC ADC 10BIT 32-TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11338ATJ+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-WFQFN Exposed Pad |
Data Interface SPI, DSP | Supplier Device Package 32-TQFN (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29829 € | 8 245,73 € |
| Unit Price without VAT: | 3,29829 € |
|---|---|
| Unit Price with VAT: | 3,95795 € |

