18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11209EEE+T

DigiKey Part Number
MAX11209EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11209EEE+T
Description
IC ADC 18BIT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11209EEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc./Maxim Integrated
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.7V ~ 3.6V
Number of Bits
18
Features
PGA
Sampling Rate (Per Second)
480
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
16-QSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,75626 €9 390,65 €
Manufacturers Standard Package
Unit Price without VAT:3,75626 €
Unit Price with VAT:4,50751 €