
MAX1109EUB+ | |
|---|---|
DigiKey Part Number | MAX1109EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1109EUB+ |
Description | IC ADC 8BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1109EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,40700 € | 64,07 € |
| 50 | 5,67900 € | 283,95 € |
| 100 | 5,45350 € | 545,35 € |
| 250 | 5,21560 € | 1 303,90 € |
| 500 | 5,07218 € | 2 536,09 € |
| 1 000 | 4,95417 € | 4 954,17 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,87600 € |

