
MAX11045ECB+T | |
|---|---|
DigiKey Part Number | MAX11045ECB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11045ECB+T |
Description | IC ADC 16BIT 64-TQFP-EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11045ECB+T Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 64-TQFP Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-TQFP-EP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,93437 € | 15 700,78 € |
| Unit Price without VAT: | 20,93437 € |
|---|---|
| Unit Price with VAT: | 25,12124 € |

