16 Bit Analog to Digital Converter 4 Input 4 SAR 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 4 SAR 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX11044BETN+T

DigiKey Part Number
MAX11044BETN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11044BETN+T
Description
IC ADC 16BIT 56-TQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX11044BETN+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
250k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
56-WFQFN Exposed Pad
Data Interface
Parallel
Supplier Device Package
56-TQFN (8x8)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types