10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1084ACSA

DigiKey Part Number
MAX1084ACSA-ND
Manufacturer
Manufacturer Product Number
MAX1084ACSA
Description
IC ADC 10BIT 8-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1084ACSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
400k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable