
MAX1060BCEI+T | |
|---|---|
DigiKey Part Number | MAX1060BCEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1060BCEI+T |
Description | IC ADC 10BIT 28-QSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1060BCEI+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 400k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 28-QSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

