10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1030BCEG+T

DigiKey Part Number
MAX1030BCEG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1030BCEG+T
Description
IC ADC 10BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1030BCEG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
300k
Features
Temperature Sensor
Number of Inputs
8, 16
Operating Temperature
0°C ~ 70°C
Input Type
Differential, Single Ended
Package / Case
24-SSOP (0.154", 3.90mm Width)
Data Interface
SPI
Supplier Device Package
24-QSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,11210 €27 780,25 €
Manufacturers Standard Package
Unit Price without VAT:11,11210 €
Unit Price with VAT:13,33452 €