
MAX1029BEEP+ | |
|---|---|
DigiKey Part Number | 505-MAX1029BEEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1029BEEP+ |
Description | IC ADC 10BIT 20-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1029BEEP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Features Internal Oscillator, Temperature Sensor |
Number of Inputs 6, 12 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Data Interface 3-Wire, Microwire, QSPI, SPI | Supplier Device Package 20-QSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,63000 € | 19,63 € |
| 10 | 15,72700 € | 157,27 € |
| 50 | 14,16320 € | 708,16 € |
| 100 | 13,67880 € | 1 367,88 € |
| 250 | 13,16748 € | 3 291,87 € |
| 500 | 12,85928 € | 6 429,64 € |
| Unit Price without VAT: | 19,63000 € |
|---|---|
| Unit Price with VAT: | 23,55600 € |

