
MAX1027BCEE+T | |
|---|---|
DigiKey Part Number | MAX1027BCEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1027BCEE+T |
Description | IC ADC 10BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1027BCEE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Features Temperature Sensor |
Number of Inputs 4, 8 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Data Interface SPI | Supplier Device Package 16-QSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,76399 € | 24 409,97 € |
| Unit Price without VAT: | 9,76399 € |
|---|---|
| Unit Price with VAT: | 11,71679 € |

