
LM4040BIX3-3.0+T | |
|---|---|
DigiKey Part Number | LM4040BIX3-3.0+TTR-ND - Tape & Reel (TR) LM4040BIX3-3.0+TCT-ND - Cut Tape (CT) LM4040BIX3-3.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIX3-3.0+T |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIX3-3.0+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 67 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40720 € | 35,18 € |
| 100 | 1,25980 € | 125,98 € |
| 250 | 1,18964 € | 297,41 € |
| 500 | 1,15730 € | 578,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,07565 € | 2 689,12 € |
| 5 000 | 1,05349 € | 5 267,45 € |
| 7 500 | 1,04239 € | 7 817,92 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |


