
LM4050CEM3-3.0+T | |
|---|---|
DigiKey Part Number | LM4050CEM3-3.0+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-3.0+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-3.0+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 67 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |

