Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIM3-3.0+T

DigiKey Part Number
175-LM4040BIM3-3.0+TTR-ND - Tape & Reel (TR)
175-LM4040BIM3-3.0+TCT-ND - Cut Tape (CT)
175-LM4040BIM3-3.0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-3.0+T
Description
IC VREF SHUNT 3V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-3.0+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
45µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
67 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 959
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,54100 €15,41 €
251,40720 €35,18 €
1001,25980 €125,98 €
2501,18964 €297,41 €
5001,15730 €578,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,07565 €2 689,12 €
5 0001,05349 €5 267,45 €
7 5001,04239 €7 817,92 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,48400 €