Video Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5352CWE+

DigiKey Part Number
IH5352CWE+-ND
Manufacturer
Manufacturer Product Number
IH5352CWE+
Description
IC VIDEO SW QUAD RF N/O 16-SOIC
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IH5352CWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
75Ohm
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±5V ~ 15V
Packaging
Tube
Features
Break-Before-Make
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Switch Circuit
SPST
Supplier Device Package
16-SOIC
Number of Channels
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types