
IH5051MJE/883B | |
|---|---|
DigiKey Part Number | IH5051MJE/883B-ND |
Manufacturer | |
Manufacturer Product Number | IH5051MJE/883B |
Description | IC SWITCH SPDT X 2 60OHM 16CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 60Ohm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5051MJE/883B Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 400ns, 200ns (Typ) |
Packaging Tube | Charge Injection 10pC |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 60Ohm | Supplier Device Package 16-CDIP |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |

