Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package SOEIAJ-14 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC125M | onsemi | 773 | MM74HC125M-ND | 0,45000 € | Similar |
| MM74HC125MX | onsemi | 8 382 | MM74HC125MXCT-ND | 0,31000 € | Similar |
| SN74HC125NSR | Texas Instruments | 34 149 | 296-26460-1-ND | 0,54000 € | Direct |
| 74HC125D,653 | Nexperia USA Inc. | 19 | 1727-2779-1-ND | 0,18000 € | Similar |
| CD74HC125M | Texas Instruments | 89 | 296-9173-5-ND | 0,94000 € | Similar |





