
ICM7212AIQH+TD | |
|---|---|
DigiKey Part Number | ICM7212AIQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7212AIQH+TD |
Description | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7212AIQH+TD Models |
Category | Current - Supply 200 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Display Type LED | Package / Case 44-LCC (J-Lead) |
Configuration 7 Segment | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface BCD | Base Product Number |
Digits or Characters 4 Digits |

