ICL7612BESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,77737 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 020
Unit Price: 3,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 995
Unit Price: 3,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 302
Unit Price: 3,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 715
Unit Price: 3,37000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612BESA

DigiKey Part Number
ICL7612BESA-ND
Manufacturer
Manufacturer Product Number
ICL7612BESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7612BESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
1mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable