Direct

ICL7611BCSA-T | |
|---|---|
DigiKey Part Number | ICL7611BCSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7611BCSA-T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7611BCSA-T Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7611BCSA+T | Analog Devices Inc./Maxim Integrated | 0 | ICL7611BCSA+T-ND | 4,99979 € | Direct |


