
ICL7129ACQH-D | |
|---|---|
DigiKey Part Number | ICL7129ACQH-D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7129ACQH-D |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7129ACQH-D Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 6V ~ 14V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Display Driver | Package / Case 44-LCC (J-Lead) |
Number of Channels 1 | Supplier Device Package 44-PLCC (16.59x16.59) |
Resolution (Bits) 4.5 Digit | Base Product Number |

