Direct

ICL7129ACPL | |
|---|---|
DigiKey Part Number | ICL7129ACPL-ND |
Manufacturer | |
Manufacturer Product Number | ICL7129ACPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7129ACPL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 6V ~ 14V, 6V ~ 14V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Display Driver | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 1 | Supplier Device Package 40-PDIP |
Resolution (Bits) 4.5 Digit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7129ACPL+ | Analog Devices Inc./Maxim Integrated | 0 | ICL7129ACPL+-ND | 24,14000 € | Direct |
| TC7129CPL | Microchip Technology | 63 | TC7129CPL-ND | 20,02000 € | Similar |



