
ICL7129AC/D | |
---|---|
DigiKey Part Number | ICL7129AC/D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7129AC/D |
Description | IC ADC 4 1/2 DGT W/ LCD DVR DIE |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |