Display Driver 3.5 Digit 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7107CQH+TD

DigiKey Part Number
ICL7107CQH+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7107CQH+TD
Description
IC DAS/ADC/DAC SPECIAL 44-PLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Driver 3.5 Digit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ICL7107CQH+TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Display Driver
Package / Case
44-LCC (J-Lead)
Number of Channels
1
Supplier Device Package
44-PLCC (16.59x16.59)
Resolution (Bits)
3.5 Digit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,91578 €5 457,89 €
Manufacturers Standard Package
Unit Price without VAT:10,91578 €
Unit Price with VAT:13,09894 €