
DS9075-40V/NO-BRAND | |
|---|---|
DigiKey Part Number | DS907540V/NOBRAND-ND |
Manufacturer | |
Manufacturer Product Number | DS9075-40V/NO-BRAND |
Description | SOCKET ADAPTER SIP TO 40DIP |
Customer Reference | |
Detailed Description | IC Socket Adapter SIP To DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | SIP | |
Convert To (Adapter End) | DIP | |
Number of Pins | 40 | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Mounting Type | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Housing Material | - | |
Board Material | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |

