8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) EPROM, UV 40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS87C520-WCL

DigiKey Part Number
DS87C520-WCL-ND
Manufacturer
Manufacturer Product Number
DS87C520-WCL
Description
IC MCU 8B 16KB EPROM/UV 40CERDIP
Customer Reference
Detailed Description
8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) EPROM, UV 40-CDIP
Datasheet
 Datasheet
EDA/CAD Models
DS87C520-WCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
EPROM, UV
Packaging
Tube
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
8051
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
33MHz
Supplier Device Package
40-CDIP
Connectivity
EBI/EMI, SIO, UART/USART
Package / Case
40-CDIP (0.600", 15.24mm) Window
Peripherals
Power-Fail Reset, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.