
DS8313-RJX+ | |
|---|---|
DigiKey Part Number | DS8313-RJX+-ND |
Manufacturer | |
Manufacturer Product Number | DS8313-RJX+ |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Customer Reference | |
Detailed Description | Smart Card Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8313-RJX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Smart Card | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 6V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

