
DS80C410-FNY+ | |
|---|---|
DigiKey Part Number | DS80C410-FNY+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C410-FNY+ |
Description | IC MCU 8BIT 64KB ROM 100LQFP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 75MHz 64KB (64K x 8) ROM 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C410-FNY+ Models |
Category | Number of I/O 64 |
Mfr | Program Memory Size |
Series | Program Memory Type ROM |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 75MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity 1-Wire®, CANbus, EBI/EMI, Ethernet, SIO, UART/USART | Package / Case 100-LQFP |
Peripherals Power-Fail Reset, WDT | Base Product Number |

