Direct

DS80C390-FCR | |
|---|---|
DigiKey Part Number | DS80C390-FCR-ND |
Manufacturer | |
Manufacturer Product Number | DS80C390-FCR |
Description | IC MCU 8BIT ROMLESS 64LQFP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 40MHz ROMless 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C390-FCR Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.85V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 64-LQFP (10x10) |
Speed 40MHz | Package / Case 64-LQFP |
Connectivity CANbus, EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Power-Fail Reset, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS80C390-FCR+ | Analog Devices Inc./Maxim Integrated | 0 | DS80C390-FCR+-ND | 31,42538 € | Direct |


