
DS4830AEVKIT# | |
|---|---|
DigiKey Part Number | DS4830AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS4830AEVKIT# |
Description | DS4830A EVAL BRD |
Customer Reference | |
Detailed Description | DS4830A MAXQ® MAXQ20 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 16-Bit | |
Core Processor | MAXQ20 | |
Platform | - | |
Utilized IC / Part | DS4830A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

