Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4420N+T&R

DigiKey Part Number
DS4420N+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS4420N+T&R
Description
IC AMP CLASS AB MONO 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS4420N+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 5.5V
Features
Differential Inputs, I2C, Mute, Standby
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C (TA)
Supplier Device Package
14-TDFN (3x3)
Package / Case
14-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,65450 €6 636,25 €
Manufacturers Standard Package
Unit Price without VAT:2,65450 €
Unit Price with VAT:3,18540 €