Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3501U+T&R/H

DigiKey Part Number
DS3501U+T&R/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3501U+T&R/H
Description
IC DGTL POT 10KOHM 128TAP 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS3501U+T&R/H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, 4.5V ~ 15.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±4ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 100°C
Resistance - Wiper (Ohms) (Typ)
5000 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27032 €3 810,96 €
6 0001,24617 €7 477,02 €
Manufacturers Standard Package
Unit Price without VAT:1,27032 €
Unit Price with VAT:1,52438 €