
DS33X11+ | |
|---|---|
DigiKey Part Number | DS33X11+-ND |
Manufacturer | |
Manufacturer Product Number | DS33X11+ |
Description | IC INTFACE SPECIALIZED 144CSBGA |
Customer Reference | |
Detailed Description | Data Transport Interface 144-CSBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS33X11+ Models |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 144-LFBGA, CSPBGA |
Packaging Tray | Supplier Device Package 144-CSBGA (10x10) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
Interface SPI Serial |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 44,00892 € | 10 562,14 € |
| Unit Price without VAT: | 44,00892 € |
|---|---|
| Unit Price with VAT: | 52,81070 € |

