
DS26514GN | |
|---|---|
DigiKey Part Number | DS26514GN-ND |
Manufacturer | |
Manufacturer Product Number | DS26514GN |
Description | IC TRANSCEIVER FULL 4/4 256CSBGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS26514GN Models |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 256-BGA |
Protocol Ethernet | Supplier Device Package 256-CSBGA (17x17) |
Number of Drivers/Receivers 4/4 | Base Product Number |

