
DS1501W | |
|---|---|
DigiKey Part Number | DS1501W-ND |
Manufacturer | |
Manufacturer Product Number | DS1501W |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 4mA @ 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | Package / Case 28-DIP (0.600", 15.24mm) |
Memory Size 256B | Supplier Device Package 28-PDIP |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

