
DS2502P+T&R | |
---|---|
DigiKey Part Number | 175-DS2502P+T&RTR-ND - Tape & Reel (TR) 175-DS2502P+T&RCT-ND - Cut Tape (CT) 175-DS2502P+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2502P+T&R |
Description | IC EPROM 1KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2502P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,95500 € | 29,55 € |
25 | 2,86760 € | 71,69 € |
50 | 2,80120 € | 140,06 € |
100 | 2,73500 € | 273,50 € |
250 | 2,64784 € | 661,96 € |
500 | 2,58250 € | 1 291,25 € |
1 000 | 2,54612 € | 2 546,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,39196 € | 9 567,84 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,80400 € |