
DS2433X-300-EC#TW | |
|---|---|
DigiKey Part Number | DS2433X-300-EC#TW-ND |
Manufacturer | |
Manufacturer Product Number | DS2433X-300-EC#TW |
Description | IC EEPROM 4KBIT 1-WIRE 6FLIPCHIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 6-FlipChip (2.82x2.54) |
Category | Memory Interface 1-Wire® |
Mfr | Write Cycle Time - Word, Page 1µs |
Packaging Tube | Access Time 2 µs |
Part Status Obsolete | Voltage - Supply 2.8V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 6-FlipChip (2.82x2.54) |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |

