SCSI, LVD, SE Terminator 9 Terminations 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21S07AE

DigiKey Part Number
DS21S07AE-ND
Manufacturer
Manufacturer Product Number
DS21S07AE
Description
IC TERMINATOR SCSI 20-TSSOP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 9 Terminations 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS21S07AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
SCSI, LVD, SE
Supplier Device Package
20-TSSOP
Number of Terminations
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types