300-BGA 21-0304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21FT44+

DigiKey Part Number
DS21FT44+-ND
Manufacturer
Manufacturer Product Number
DS21FT44+
Description
IC TELECOM INTERFACE 300BGA
Customer Reference
Detailed Description
Telecom IC 300-PBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
DS21FT44+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Function
-
Interface
Parallel/Serial
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
225mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
300-BBGA
Supplier Device Package
300-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.