DS21354L+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2196LN+

DigiKey Part Number
DS2196LN+-ND
Manufacturer
Manufacturer Product Number
DS2196LN+
Description
IC TELECOM INTERFACE 100LQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 100-LQFP (14x14)
EDA/CAD Models
DS2196LN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
Parallel/Serial
Number of Circuits
2
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
85mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.