
DS2186S+ | |
---|---|
DigiKey Part Number | DS2186S+-ND |
Manufacturer | |
Manufacturer Product Number | DS2186S+ |
Description | IC TRANSCEIVER 1/0 20SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver T1/CEPT 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2186S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | T1/CEPT | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |