Telecom IC Single-Chip Transceiver 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2155L

DigiKey Part Number
DS2155L-ND
Manufacturer
Manufacturer Product Number
DS2155L
Description
IC TELECOM INTERFACE 100LQFP
Customer Reference
Detailed Description
Telecom IC Single-Chip Transceiver 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DS2155L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Single-Chip Transceiver
Interface
E1, HDLC, J1, T1
Number of Circuits
1
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
75mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.