MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2108S

DigiKey Part Number
DS2108S-ND
Manufacturer
Manufacturer Product Number
DS2108S
Description
IC TERM SCSI DIFF/SWITCH 24-SOIC
Customer Reference
Detailed Description
SCSI, HVD, SE Terminator 9 Terminations 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2108S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI, HVD, SE
Number of Terminations
9
Voltage - Supply
4V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types